


S1K-HF | |
|---|---|
DigiKey Part Number | 641-S1K-HFTR-ND - Tape & Reel (TR) 641-S1K-HFCT-ND - Cut Tape (CT) 641-S1K-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K-HF |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,03842 € | 38,42 € |
| 2.000 | 0,03391 € | 67,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02900 € | 145,00 € |
| 10.000 | 0,02596 € | 259,60 € |
| 15.000 | 0,02441 € | 366,15 € |
| 25.000 | 0,02266 € | 566,50 € |
| 35.000 | 0,02163 € | 757,05 € |
| 50.000 | 0,02062 € | 1.031,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

