
S1GF-HF | |
|---|---|
DigiKey Part Number | 641-S1GF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1GF-HF |
Description | DIODE STANDARD 400V 1A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMAF |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02153 € | 215,30 € |
| 20.000 | 0,01936 € | 387,20 € |
| 30.000 | 0,01826 € | 547,80 € |
| 50.000 | 0,01702 € | 851,00 € |
| 70.000 | 0,01629 € | 1.140,30 € |
| 100.000 | 0,01571 € | 1.571,00 € |
| Unit Price without VAT: | 0,02153 € |
|---|---|
| Unit Price with VAT: | 0,02562 € |

