
S10MC-HF | |
|---|---|
DigiKey Part Number | 641-S10MC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S10MC-HF |
Description | DIODE STANDARD 1000V 10A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount DO-214AB (SMC) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17125 € | 513,75 € |
| 6.000 | 0,16557 € | 993,42 € |
| Unit Price without VAT: | 0,17125 € |
|---|---|
| Unit Price with VAT: | 0,20379 € |

