
RS506-G | |
|---|---|
DigiKey Part Number | RS506-G-ND |
Manufacturer | |
Manufacturer Product Number | RS506-G |
Description | BRIDGE RECT 1PHASE 800V 5A RS5 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole RS5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, RS-5 |
Technology Standard | Supplier Device Package RS5 |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU6K | onsemi | 587 | GBU6KFS-ND | 1,74000 € | Similar |


