
RS3JB-HF | |
|---|---|
DigiKey Part Number | 641-RS3JB-HFTR-ND - Tape & Reel (TR) 641-RS3JB-HFCT-ND - Cut Tape (CT) 641-RS3JB-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3JB-HF |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16120 € | 16,12 € |
| 500 | 0,12078 € | 60,39 € |
| 1.000 | 0,10771 € | 107,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09109 € | 273,27 € |
| 6.000 | 0,08272 € | 496,32 € |
| 9.000 | 0,07844 € | 705,96 € |
| 15.000 | 0,07364 € | 1.104,60 € |
| 21.000 | 0,07080 € | 1.486,80 € |
| 30.000 | 0,06803 € | 2.040,90 € |
| 75.000 | 0,06197 € | 4.647,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

