
RS2GWF-HF | |
|---|---|
DigiKey Part Number | 641-RS2GWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2GWF-HF |
Description | DIODE STANDARD 400V 2A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SOD-123F |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2GFL | Taiwan Semiconductor Corporation | 5.220 | 1801-RS2GFLCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07144 € | 214,32 € |
| 6.000 | 0,06461 € | 387,66 € |
| 9.000 | 0,06112 € | 550,08 € |
| 15.000 | 0,05720 € | 858,00 € |
| 21.000 | 0,05488 € | 1.152,48 € |
| 30.000 | 0,05263 € | 1.578,90 € |
| 75.000 | 0,04768 € | 3.576,00 € |
| 150.000 | 0,04582 € | 6.873,00 € |
| Unit Price without VAT: | 0,07144 € |
|---|---|
| Unit Price with VAT: | 0,08501 € |


