
RS2A-HF | |
|---|---|
DigiKey Part Number | 641-RS2A-HFTR-ND - Tape & Reel (TR) 641-RS2A-HFCT-ND - Cut Tape (CT) 641-RS2A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2A-HF |
Description | DIODE STANDARD 50V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS2A-HF Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 22pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11760 € | 11,76 € |
| 500 | 0,08710 € | 43,55 € |
| 1.000 | 0,07721 € | 77,21 € |
| 2.000 | 0,06887 € | 137,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05982 € | 299,10 € |
| 10.000 | 0,05421 € | 542,10 € |
| 15.000 | 0,05136 € | 770,40 € |
| 25.000 | 0,04815 € | 1.203,75 € |
| 35.000 | 0,04624 € | 1.618,40 € |
| 50.000 | 0,04439 € | 2.219,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

