
RS204-G | |
|---|---|
DigiKey Part Number | 641-1352-ND |
Manufacturer | |
Manufacturer Product Number | RS204-G |
Description | BRIDGE RECT 1PHASE 400V 2A RS-2 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole RS-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, RS-2 |
Technology Standard | Supplier Device Package RS-2 |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBP204G-G | Comchip Technology | 642 | 641-1735-ND | 1,01000 € | Direct |


