
RB751V-40 | |
|---|---|
DigiKey Part Number | 641-1943-2-ND - Tape & Reel (TR) 641-1943-1-ND - Cut Tape (CT) 641-1943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V-40 |
Description | DIODE SCHOTTKY 30V 30MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09440 € | 9,44 € |
| 500 | 0,06942 € | 34,71 € |
| 1.000 | 0,06133 € | 61,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05100 € | 153,00 € |
| 6.000 | 0,04579 € | 274,74 € |
| 9.000 | 0,04313 € | 388,17 € |
| 15.000 | 0,04014 € | 602,10 € |
| 21.000 | 0,03837 € | 805,77 € |
| 30.000 | 0,03664 € | 1.099,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |









