Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521S-30-HF

DigiKey Part Number
641-RB521S-30-HFTR-ND - Tape & Reel (TR)
641-RB521S-30-HFCT-ND - Cut Tape (CT)
641-RB521S-30-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521S-30-HF
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
RB521S-30-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12700 €1,27 €
1000,07860 €7,86 €
5000,05746 €28,73 €
1.0000,05062 €50,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04189 €125,67 €
6.0000,03748 €224,88 €
9.0000,03523 €317,07 €
15.0000,03270 €490,50 €
21.0000,03120 €655,20 €
30.0000,02974 €892,20 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €