P6KE6.8-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,81090 €
10.8V Clamp 55.56A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6.8-G

DigiKey Part Number
P6KE6.8-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE6.8-G
Description
TVS DIODE 5.5VWM 10.8VC DO15
Customer Reference
Detailed Description
10.8V Clamp 55.56A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE6.8-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
55.56A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
5.5V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
6.12V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5629Microchip Technology01N5629MS-ND15,81090 €Similar
Obsolete
This product is no longer manufactured. View Substitutes