P6KE520CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,26177 €
Datasheet
717.6V Clamp 840mA Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE520CA-G

DigiKey Part Number
P6KE520CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE520CA-G
Description
TVS DIODE 444.6VWM 717.6VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
717.6V Clamp 840mA Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE520CA-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
840mA
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
444.6V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
494V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
717.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE520CA-HFComchip Technology0P6KE520CA-HF-ND0,26177 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,26177 €785,31 €
Manufacturers Standard Package
Unit Price without VAT:0,26177 €
Unit Price with VAT:0,31151 €