
P6KE520C-G | |
|---|---|
DigiKey Part Number | P6KE520C-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE520C-G |
Description | TVS DIODE 422.2VWM 748.8VC DO15 |
Customer Reference | |
Detailed Description | 748.8V Clamp 800mA Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE520C-G Models |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 422.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 468V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 748.8V |

