Direct

P6KE520A-G | |
|---|---|
DigiKey Part Number | P6KE520A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE520A-G |
Description | TVS DIODE 444.6VWM 717.6VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 717.6V Clamp 840mA Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE520A-G Models |
Category | Current - Peak Pulse (10/1000µs) 840mA |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 444.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 494V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 717.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE520A-HF | Comchip Technology | 0 | P6KE520A-HF-ND | 0,26177 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26177 € | 785,31 € |
| Unit Price without VAT: | 0,26177 € |
|---|---|
| Unit Price with VAT: | 0,31151 € |


