
P6KE47CA-G | |
|---|---|
DigiKey Part Number | P6KE47CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE47CA-G |
Description | TVS DIODE 40.2VWM 64.8VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.26A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE47CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 9.26A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 44.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE47CA | Taiwan Semiconductor Corporation | 3.106 | P6KE47CAFSCT-ND | 0,56000 € | Upgrade |
| P6KE47CA | Littelfuse Inc. | 17.544 | P6KE47CALFCT-ND | 0,65000 € | Upgrade |
| P6KE47CA | STMicroelectronics | 3.039 | 497-14735-1-ND | 0,81000 € | Upgrade |
| TP6KE47CA | Littelfuse Inc. | 2.794 | F6854CT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14109 € | 423,27 € |
| 6.000 | 0,13089 € | 785,34 € |
| Unit Price without VAT: | 0,14109 € |
|---|---|
| Unit Price with VAT: | 0,16790 € |




