Direct
Upgrade
Similar

P6KE400A-HF | |
|---|---|
DigiKey Part Number | P6KE400A-HF-ND |
Manufacturer | |
Manufacturer Product Number | P6KE400A-HF |
Description | TVS DIODE 342VWM 548VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.09A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE400A-HF Models |
Category | Current - Peak Pulse (10/1000µs) 1.09A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE400A-G | Comchip Technology | 0 | P6KE400A-G-ND | 0,26386 € | Direct |
| P6KE400A | Littelfuse Inc. | 6.079 | P6KE400ACT-ND | 0,83000 € | Upgrade |
| P6KE400A-E3/54 | Vishay General Semiconductor - Diodes Division | 4.175 | P6KE400A-E3/54GICT-ND | 1,18000 € | Upgrade |
| P6KE400A/B | YAGEO | 2.000 | 13-P6KE400A/BCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26386 € | 791,58 € |
| Unit Price without VAT: | 0,26386 € |
|---|---|
| Unit Price with VAT: | 0,31399 € |





