SB240E-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE400-G

Digi-Key Part Number
P6KE400-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE400-G
Description
TVS DIODE 324.8VWM 574VC DO15
Detailed Description
574V Clamp 1.05A Ipp Tvs Diode Through Hole DO-15
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Box (TB)
Product Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
324.8V
Voltage - Breakdown (Min)
360V
Voltage - Clamping (Max) @ Ipp
574V
Current - Peak Pulse (10/1000µs)
1.05A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3.000
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE440ALittelfuse Inc.2.6671.5KE440ALFCT-ND0,90000 €Similar
P4KE400A-TPMicro Commercial Co4.898P4KE400A-TPMSCT-ND0,47000 €Similar
P6KE440ASTMicroelectronics11497-15962-1-ND0,63000 €Similar
1.5KE400ARLSTMicroelectronics828497-7050-1-ND1,12000 €Similar
1.5KE440A-BLittelfuse Inc.9321.5KE440A-B-ND0,90000 €Similar