
P6KE380A-HF | |
|---|---|
DigiKey Part Number | P6KE380A-HF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE380A-HF |
Description | TVS DIODE 324.9VWM 524.4VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 524.4V Clamp 1.14A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE380A-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 324.9V | |
Voltage - Breakdown (Min) | 361V | |
Voltage - Clamping (Max) @ Ipp | 524.4V | |
Current - Peak Pulse (10/1000µs) | 1.14A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23322 € | 699,66 € |
| 6.000 | 0,21773 € | 1.306,38 € |
| 9.000 | 0,21515 € | 1.936,35 € |
| Unit Price without VAT: | 0,23322 € |
|---|---|
| Unit Price with VAT: | 0,27753 € |

