
P6KE350A-HF | |
|---|---|
DigiKey Part Number | P6KE350A-HF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE350A-HF |
Description | TVS DIODE 299.3VWM 482VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.24A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE350A-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 299.3V | |
Voltage - Breakdown (Min) | 332.5V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25408 € | 762,24 € |
| 6.000 | 0,23490 € | 1.409,40 € |
| 9.000 | 0,22513 € | 2.026,17 € |
| 15.000 | 0,21515 € | 3.227,25 € |
| Unit Price without VAT: | 0,25408 € |
|---|---|
| Unit Price with VAT: | 0,30236 € |

