
P6KE34A-G | |
|---|---|
DigiKey Part Number | P6KE34A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE34A-G |
Description | TVS DIODE DO15 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE34A-G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Type Zener | Package / Case DO-204AC, DO-15, Axial |
Unidirectional Channels 1 | Supplier Device Package |
Power - Peak Pulse 600W |

