Direct
Upgrade

P6KE27CA-HF | |
|---|---|
DigiKey Part Number | P6KE27CA-HF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE27CA-HF |
Description | TVS DIODE 23.1VWM 37.5VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE27CA-HF Models |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 25.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE27CA-G | Comchip Technology | 0 | P6KE27CA-G-ND | 0,14222 € | Direct |
| P6KE27CA-E3/54 | Vishay General Semiconductor - Diodes Division | 14.166 | P6KE27CA-E3/54GICT-ND | 0,95000 € | Upgrade |
| P6KE27CA | Taiwan Semiconductor Corporation | 0 | P6KE27CAFSTR-ND | 0,10623 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14222 € | 426,66 € |
| 6.000 | 0,13017 € | 781,02 € |
| 9.000 | 0,12403 € | 1.116,27 € |
| 15.000 | 0,11713 € | 1.756,95 € |
| 21.000 | 0,11304 € | 2.373,84 € |
| 30.000 | 0,10907 € | 3.272,10 € |
| 75.000 | 0,10709 € | 8.031,75 € |
| Unit Price without VAT: | 0,14222 € |
|---|---|
| Unit Price with VAT: | 0,16924 € |




