P6KE22CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11051 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.695
Unit Price: 0,66000 €
Datasheet
30.6V Clamp 19.61A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE22CA-G

DigiKey Part Number
P6KE22CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE22CA-G
Description
TVS DIODE 18.8VWM 30.6VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.6V Clamp 19.61A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE22CA-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.61A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
18.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
20.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE22CATaiwan Semiconductor Corporation0P6KE22CAFSTR-ND0,11051 €Similar
P6KE22CALittelfuse Inc.8.695P6KE22CALFCT-ND0,66000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,14222 €426,66 €
6.0000,13193 €791,58 €
Manufacturers Standard Package
Unit Price without VAT:0,14222 €
Unit Price with VAT:0,16924 €