
P6KE15A-G | |
|---|---|
DigiKey Part Number | P6KE15A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE15A-G |
Description | TVS DIODE 12.8VWM 21.2VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE15A-G Models |
Category | Current - Peak Pulse (10/1000µs) 28.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 14.25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE15A | Littelfuse Inc. | 6.025 | P6KE15ALFCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12079 € | 362,37 € |
| 6.000 | 0,11651 € | 699,06 € |
| 9.000 | 0,10709 € | 963,81 € |
| Unit Price without VAT: | 0,12079 € |
|---|---|
| Unit Price with VAT: | 0,14374 € |


