P4KE8.2CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,12524 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,17450 €
Datasheet
12.1V Clamp 33.06A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE8.2CA-G

DigiKey Part Number
P4KE8.2CA-G-ND
Manufacturer
Manufacturer Product Number
P4KE8.2CA-G
Description
TVS DIODE 7VWM 12.1VC DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.1V Clamp 33.06A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
P4KE8.2CA-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33.06A
Mfr
Power - Peak Pulse
400W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
7.79V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE8.2CALittelfuse Inc.0P4KE8.2CA-ND0,12524 €Similar
P4KE8.2CA-BLittelfuse Inc.0P4KE8.2CA-B-ND0,17450 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,10296 €514,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10296 €
Unit Price with VAT:0,12252 €