
P4KE62CA-HF | |
|---|---|
DigiKey Part Number | 641-P4KE62CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE62CA-HF |
Description | TVS DIODE 53VWM 85VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 4.71A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.71A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10296 € | 514,80 € |
| 10.000 | 0,09686 € | 968,60 € |
| Unit Price without VAT: | 0,10296 € |
|---|---|
| Unit Price with VAT: | 0,12252 € |

