
P4KE550CA-G | |
|---|---|
DigiKey Part Number | P4KE550CA-G-ND |
Manufacturer | |
Manufacturer Product Number | P4KE550CA-G |
Description | TVS DIODE 470.3VWM 759VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 759V Clamp 530mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | P4KE550CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 530mA |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 470.3V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 522.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 759V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15827 € | 791,35 € |
| Unit Price without VAT: | 0,15827 € |
|---|---|
| Unit Price with VAT: | 0,18834 € |

