
P4KE51A-G | |
|---|---|
DigiKey Part Number | P4KE51A-G-ND |
Manufacturer | |
Manufacturer Product Number | P4KE51A-G |
Description | TVS DIODE 43.6VWM 70.1VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.71A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | P4KE51A-G Models |
Category | Current - Peak Pulse (10/1000µs) 5.71A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 48.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10296 € | 514,80 € |
| Unit Price without VAT: | 0,10296 € |
|---|---|
| Unit Price with VAT: | 0,12252 € |



