
P4KE500A-G | |
|---|---|
DigiKey Part Number | P4KE500A-G-ND |
Manufacturer | |
Manufacturer Product Number | P4KE500A-G |
Description | TVS DIODE 427.5VWM 690VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 690V Clamp 580mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | P4KE500A-G Models |
Category | Current - Peak Pulse (10/1000µs) 580mA |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 427.5V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 475V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 690V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16256 € | 812,80 € |
| Unit Price without VAT: | 0,16256 € |
|---|---|
| Unit Price with VAT: | 0,19345 € |

