Similar
Similar
Similar

P4KE300A-G | |
|---|---|
DigiKey Part Number | P4KE300A-G-ND |
Manufacturer | |
Manufacturer Product Number | P4KE300A-G |
Description | TVS DIODE 256VWM 414VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 970mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | P4KE300A-G Models |
Category | Current - Peak Pulse (10/1000µs) 970mA |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE300A | Littelfuse Inc. | 2.421 | P4KE300ACT-ND | 0,63000 € | Similar |
| P4KE300A-B | Littelfuse Inc. | 0 | P4KE300A-B-ND | 0,21378 € | Similar |
| P4KE300A-TP | MCC (Micro Commercial Components) | 35.000 | 1505-P4KE300A-TPTR-CHP | 0,35981 € | Similar |
| P4KE300A/B | YAGEO | 0 | 13-P4KE300A/BTB-ND | 0,06222 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16386 € | 819,30 € |
| Unit Price without VAT: | 0,16386 € |
|---|---|
| Unit Price with VAT: | 0,19499 € |




