
P4KE250CA-HF | |
|---|---|
DigiKey Part Number | 641-P4KE250CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE250CA-HF |
Description | TVS DIODE 214VWM 344VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.16A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.16A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 237.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16230 € | 811,50 € |
| Unit Price without VAT: | 0,16230 € |
|---|---|
| Unit Price with VAT: | 0,19314 € |

