Similar

P4KE16CA-G | |
|---|---|
DigiKey Part Number | P4KE16CA-G-ND |
Manufacturer | |
Manufacturer Product Number | P4KE16CA-G |
Description | TVS DIODE 13.6VWM 22.5VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17.78A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | P4KE16CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 17.78A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE16CA | Littelfuse Inc. | 4.573 | 18-P4KE16CACT-ND | 0,63000 € | Similar |
| P4KE16CA-B | Littelfuse Inc. | 106 | P4KE16CA-B-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10296 € | 514,80 € |
| Unit Price without VAT: | 0,10296 € |
|---|---|
| Unit Price with VAT: | 0,12252 € |


