Parametric Equivalent

MUR1020DC-HF | |
|---|---|
DigiKey Part Number | 641-MUR1020DC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR1020DC-HF |
Description | DIODE SUPER FAST RECT 200V 10A T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35300 € | 882,50 € |
| 5.000 | 0,32743 € | 1.637,15 € |
| 7.500 | 0,31441 € | 2.358,08 € |
| 12.500 | 0,30982 € | 3.872,75 € |
| Unit Price without VAT: | 0,35300 € |
|---|---|
| Unit Price with VAT: | 0,42007 € |


