Bridge Rectifier Single Phase Standard 1 kV Through Hole MP8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1010G-G

DigiKey Part Number
641-1377-ND
Manufacturer
Manufacturer Product Number
MP1010G-G
Description
BRIDGE RECT 1PHASE 1KV 10A MP8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole MP8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tray
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, MP-8
Technology
Standard
Supplier Device Package
MP8
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 991
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,97000 €2,97 €
101,92800 €19,28 €
2001,21695 €243,39 €
6001,06322 €637,93 €
1.0001,00490 €1.004,90 €
2.0000,93682 €1.873,64 €
5.0000,86321 €4.316,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €