MMSD103-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 11.439
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.012
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 39.481
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 10.867
Unit Price: 0,22000 €
Datasheet
Diode 250 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD103-HF

DigiKey Part Number
641-MMSD103-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSD103-HF
Description
DIODE STANDARD 250V 200MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03948 €118,44 €
6.0000,03534 €212,04 €
9.0000,03322 €298,98 €
15.0000,03084 €462,60 €
21.0000,02943 €618,03 €
30.0000,02806 €841,80 €
75.0000,02505 €1.878,75 €
150.0000,02319 €3.478,50 €
300.0000,02163 €6.489,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03948 €
Unit Price with VAT:0,04698 €