MMBZ5262A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,02356 €
Datasheet
Zener Diode 51 V 350 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5262A-HF

DigiKey Part Number
641-MMBZ5262A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5262A-HF
Description
DIODE ZENER 51V 350MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 350 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
125 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5262A_R1_00001Panjit International Inc.03757-MMBZ5262A_R1_00001TR-ND0,02356 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04348 €130,44 €
6.0000,03899 €233,94 €
9.0000,03669 €330,21 €
15.0000,03412 €511,80 €
21.0000,03259 €684,39 €
30.0000,03110 €933,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04348 €
Unit Price with VAT:0,05174 €