Parametric Equivalent

MMBZ5231A-HF | |
|---|---|
DigiKey Part Number | 641-MMBZ5231A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5231A-HF |
Description | DIODE ZENER 5.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±1.96% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.96% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5231A_R1_00001 | Panjit International Inc. | 0 | 3757-MMBZ5231A_R1_00001TR-ND | 0,01349 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04383 € | 131,49 € |
| 6.000 | 0,03930 € | 235,80 € |
| 9.000 | 0,03699 € | 332,91 € |
| 15.000 | 0,03439 € | 515,85 € |
| 21.000 | 0,03285 € | 689,85 € |
| 30.000 | 0,03135 € | 940,50 € |
| Unit Price without VAT: | 0,04383 € |
|---|---|
| Unit Price with VAT: | 0,05216 € |


