Parametric Equivalent
Parametric Equivalent

MMBZ5230A-HF | |
|---|---|
DigiKey Part Number | 641-MMBZ5230A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5230A-HF |
Description | DIODE ZENER 4.7V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 350 mW ±1.91% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.91% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04403 € | 132,09 € |
| 6.000 | 0,03948 € | 236,88 € |
| 9.000 | 0,03716 € | 334,44 € |
| 15.000 | 0,03455 € | 518,25 € |
| 21.000 | 0,03300 € | 693,00 € |
| 30.000 | 0,03149 € | 944,70 € |
| 75.000 | 0,02819 € | 2.114,25 € |
| 150.000 | 0,02615 € | 3.922,50 € |
| 300.000 | 0,02474 € | 7.422,00 € |
| Unit Price without VAT: | 0,04403 € |
|---|---|
| Unit Price with VAT: | 0,05240 € |



