
MMBD4448HTC-HF | |
|---|---|
DigiKey Part Number | 641-MMBD4448HTC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD4448HTC-HF |
Description | DIODE ARRAY GP 85V 250MA SOT-523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 250mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04552 € | 136,56 € |
| 6.000 | 0,04084 € | 245,04 € |
| 9.000 | 0,03845 € | 346,05 € |
| 15.000 | 0,03576 € | 536,40 € |
| 21.000 | 0,03417 € | 717,57 € |
| 30.000 | 0,03262 € | 978,60 € |
| 75.000 | 0,02923 € | 2.192,25 € |
| 150.000 | 0,02713 € | 4.069,50 € |
| 300.000 | 0,02582 € | 7.746,00 € |
| Unit Price without VAT: | 0,04552 € |
|---|---|
| Unit Price with VAT: | 0,05417 € |

