Diode Array 1 Pair Common Anode 85 V 250mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HTA-HF

DigiKey Part Number
641-MMBD4448HTA-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD4448HTA-HF
Description
DIODE ARRAY GP 85V 250MA SOT-523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 85 V 250mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04552 €136,56 €
6.0000,04084 €245,04 €
9.0000,03845 €346,05 €
15.0000,03576 €536,40 €
21.0000,03417 €717,57 €
30.0000,03262 €978,60 €
75.0000,02923 €2.192,25 €
150.0000,02713 €4.069,50 €
300.0000,02582 €7.746,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04552 €
Unit Price with VAT:0,05417 €