Image for MMB1G-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB1G-HF

DigiKey Part Number
MMB1G-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB1G-HF
Description
BRIDGE RECT 1P 100V 800MA MMB
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount MMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
MMB
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.