
MMB1G-G | |
|---|---|
DigiKey Part Number | MMB1G-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB1G-G |
Description | BRIDGE RECT 1P 100V 800MA MMB |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount MMB |
Datasheet | Datasheet |
EDA/CAD Models | MMB1G-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MMB | |
Base Product Number |

