
MBR20150CT-G | |
|---|---|
DigiKey Part Number | MBR20150CT-G-ND |
Manufacturer | |
Manufacturer Product Number | MBR20150CT-G |
Description | DIODE ARR SCHOT 150V 20A TO220AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 20 A |
Manufacturer Comchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,72320 € | 36,16 € |
| Unit Price without VAT: | 0,72320 € |
|---|---|
| Unit Price with VAT: | 0,86061 € |

