MBR20100CT-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,71303 €
Datasheet

Similar


onsemi
In Stock: 339
Unit Price: 1,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 652
Unit Price: 2,84000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20100CT-G

DigiKey Part Number
641-2102-ND
Manufacturer
Manufacturer Product Number
MBR20100CT-G
Description
DIODE ARR SCHOT 100V 20A TO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR20100CT-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes