
MBR20100CGD-HF | |
|---|---|
DigiKey Part Number | 641-MBR20100CGD-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR20100CGD-HF |
Description | DIODE ARRAY SCHOT 100V 20A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer Comchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,51519 € | 412,15 € |
| 1.600 | 0,51045 € | 816,72 € |
| Unit Price without VAT: | 0,51519 € |
|---|---|
| Unit Price with VAT: | 0,61308 € |

