
MB8M-G | |
|---|---|
DigiKey Part Number | MB8M-G-ND |
Manufacturer | |
Manufacturer Product Number | MB8M-G |
Description | BRIDGE RECT 1P 800V 800MA MBM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole MBM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-DIP (0.200", 5.08mm) |
Technology Standard | Supplier Device Package MBM |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF08M | Diodes Incorporated | 3.724 | DF08MDI-ND | 0,75000 € | Similar |


