
MB6M-G | |
|---|---|
DigiKey Part Number | MB6M-G-ND |
Manufacturer | |
Manufacturer Product Number | MB6M-G |
Description | BRIDGE RECT 1P 600V 800MA MBM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole MBM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-DIP (0.200", 5.08mm) |
Technology Standard | Supplier Device Package MBM |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 800 mA |

