
KBU610-G | |
|---|---|
DigiKey Part Number | 641-KBU610-G-ND |
Manufacturer | |
Manufacturer Product Number | KBU610-G |
Description | BRIDGE RECT 1PHASE 1KV 6A KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 6 A |

