Similar

KBU3510-G | |
|---|---|
DigiKey Part Number | 641-1365-ND |
Manufacturer | |
Manufacturer Product Number | KBU3510-G |
Description | BRIDGE RECT 1PHASE 1KV 35A KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU |
Datasheet | Datasheet |
EDA/CAD Models | KBU3510-G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB3510-E3/45 | Vishay General Semiconductor - Diodes Division | 662 | PB3510-E3/45GI-ND | 4,75000 € | Similar |


