
KBU3502-G | |
|---|---|
DigiKey Part Number | KBU3502-G-ND |
Manufacturer | |
Manufacturer Product Number | KBU3502-G |
Description | BRIDGE RECT 1PHASE 200V 4.2A KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 4.2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU8D | onsemi | 823 | GBU8D-ND | 2,35000 € | Similar |


