KBPC35005W-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 0
Unit Price: 2,15698 €
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole KBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC35005W-G

DigiKey Part Number
KBPC35005W-G-ND
Manufacturer
Manufacturer Product Number
KBPC35005W-G
Description
BRIDGE RECT 1P 50V 35A KBPC-W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole KBPC-W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tray
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, KBPC-W
Technology
Standard
Supplier Device Package
KBPC-W
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBPC35005WNavitas Semiconductor, Inc.01913-KBPC35005W-ND2,15698 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5004,72120 €2.360,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,72120 €
Unit Price with VAT:5,61823 €